99M0111-16-9
TE Connectivity / Raychem BrandSpec 99M 1Conductors 16AWG 1.8mm Tin Plated Copper 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
99M0111-16-9
Alias/AKA:
0281513001
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Reel
Size:
16 AWG
Bunch Stranding:
37x29
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.8 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 125 °C
Color:
N/A
The TE Connectivity / Raychem Brand part 99M0111-16-9 is a high-quality electrical component designed for various applications. This part features one conductor with a gauge size of 16AWG and a diameter of 1.8mm. The conductors are made of tin-plated copper, ensuring excellent conductivity and signal transfer. With a maximum voltage rating of 600VAC, this part is suitable for use in diverse electrical systems and installations. Whether for industrial environments, automotive applications, or general electrical projects, the TE Connectivity / Raychem Brand 99M0111-16-9 is a reliable choice.
Search Keywords:
99M0111169
IN STOCK:
1,820
Can Ship immediately
On Order:
5,562
can ship 11/4/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
821
Price Per:
Foot
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.747
$43.675
250
$1.507
$376.750
500
$1.382
$691.000
821
$1.278
$1,049.238
1,641
$1.181
$1,938.021
2,461
$1.142
$2,810.462
3,281
+
$1.057
$3,468.017
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
55A1121-12-9/96-9CS2275
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2C...
99M0111-14-9
99M0111-14-9
55A1141-16-0/2/5/9-9
High Performance Cable 4Conductors 16AWG 5.08mm 600VAC White
99M0111-22-9
High Performance Cable 1Conductors 22AWG 1.05mm Tin Plated Copper Black 600VAC