help desk software
DATA SHEET

99M0111-20-2

TE Connectivity / Raychem Brand

High Performance Cable 20AWG Tin Plated Copper 600VAC

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
99M0111-20-2
Alias/AKA:
9360713001
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Size:
20 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
N/A
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 125 °C
Color:
N/A
High Performance Cable 20AWG Tin Plated Copper 600VAC
Search Keywords:
99M0111202
IN STOCK: 15,165
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1641
Price Per:
Foot
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.712
$17.800
500
$0.625
$312.500
1,000
$0.616
$616.000
1,641
$0.607
$996.087
3,281
$0.600
$1,968.600
4,922
$0.594
$2,923.668
6,562 +
$0.589
$3,865.018
Tools/3D Models
Product Guides