help desk software
DATA SHEET

99M0111-20-45

TE Connectivity / Raychem Brand

99M0111-20-45

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
99M0111-20-45
Alias/AKA:
0670613001
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Operating Temperature Range:
-65 – 125 °C
Insulation Thickness:
.15 mm
Insulation Material:
Radiation-Crosslinked, Modified Polyester
Wire Size:
20 AWG, .52 mm²
Cable Type:
Spec 99M
Product Type:
Wire
Number of Strands:
19
Voltage Rating:
600 V
Wire Diameter:
.06 in, 1.5 mm
Overall Outside Diameter:
.06 in, 1.5 mm
Cable Style:
Primary
Strand Size:
32 AWG
Conductor Diameter:
.04 in, 1.04 mm
Conductor Material:
Tin-Plated Copper
Cable Insulation Thickness:
.15 mm
Number of Conductors:
1
null:
20 AWG
99M0111-20-45
Search Keywords:
99M01112045
IN STOCK: 2,365
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1641
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.547
$38.675
500
$1.524
$762.000
1,000
$1.501
$1,501.000
1,641
$1.479
$2,427.039
3,281
$0.783
$2,569.023
4,922
$0.551
$2,712.022
6,562 +
$0.540
$3,543.480
Tools/3D Models
Product Guides