Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
99M0111-22-4
Alias/AKA:
6036953001
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Strand Size:
34 AWG
Voltage Rating:
600 V
Product Classification:
Cable - Spec 99 & 100
Cable Type:
Spec 99M
Wire Size:
22 AWG, .33 mm²
Wire Color:
Yellow
Number of Strands:
19
Number of Conductors:
1
Wire Source:
United Kingdom
Wire Diameter:
.041 in, 1.05 mm
Conductor Material:
Tin-Plated Copper
Cable Insulation Thickness:
.006 in, .15 mm
Overall Outside Diameter:
.0473 in, 1.2 mm
Insulation Thickness:
.006 in, .15 mm
Operating Temperature Range:
-65 – 125 °C
Conductor Diameter:
.031 in, .79 mm
Insulation Material:
Radiation-Crosslinked, Modified Polyester
Product Type:
Wire Lead
Cable Style:
Primary
null:
22 AWG
Customer Drawing
Search Keywords:
99M0111224
IN STOCK:
1,043
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1641
Price Per:
Foot
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7930
$39.650
500
$0.5543
$277.150
1,000
$0.5070
$507.000
1,641
$0.4913
$806.223
3,281
$0.4764
$1,563.068
4,922
$0.4716
$2,321.215
6,562
+
$0.4669
$3,063.798
Product Guides