99M0111-24-7
TE Connectivity / Raychem BrandHigh Performance Cable 24AWG 0.89mm Copper Violet 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
99M0111-24-7
Alias/AKA:
5428893001
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Size:
24 AWG
Bunch Stranding:
N/A
Conductor Material:
Copper
Insulation Material:
Radiation-Crosslinked, Modified Polyester
Insulation Thickness:
.006 in, .15 mm
Cable Diameter:
0.89 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 125 °C
Color:
Violet
High Performance Cable 24AWG 0.89mm Copper Violet 600VAC
Search Keywords:
99M0111247
IN STOCK:
3,606
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2883
Price Per:
Foot
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4879
$48.790
500
$0.3411
$170.550
1,000
$0.3119
$311.900
2,883
$0.3023
$871.531
5,765
$0.2930
$1,689.145
8,647
$0.2887
$2,496.389
11,529
+
$0.2843
$3,277.695
Product Guides