99M0111-24-8
TE Connectivity / Raychem BrandHook Up Wire - Spec 99M - Operating Voltage 600 V - Tin-Plated Copper - 24 AWG Wire Size - .2 mm² Wire Size - Gray. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
99M0111-24-8
RoHS:
Yes
Supplier Standard Pack:
1
The 99M0111-24-8 from TE Connectivity / Raychem Brand is Spec 99M hook up wire with operating voltage 600 V and 24 AWG (.2 mm²) wire size. This wire has tin-plated copper conductor and gray color radiation-crosslinked, modified polyester insulator. Operating temperature range is from -55 to 120 °C.
Search Keywords:
99M0111248
IN STOCK:
1,294
Can Ship immediately
Price Per:
Foot
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$3.11
$3.110
10
$2.34
$23.400
25
+
$1.98
$49.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
99M0111-24-3
High Performance Cable 1Conductors 24AWG 0.89mm Tin Plated Copper Orange 600VAC
1218124-4
D Sub Connector - Straight - 37 Contacts - Plug - Solder - DC - 109 Series - Brass Body.
2102771-1
Connector - MULTIGIG RT 2-R Series - 112 Contacts - 1.8 mm - Plug - Through Hole - 7 Rows.
ST63-5-55-20-90
Connector Terminals Solder Sleeve
ATTINY2313V-10SUR
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V ...