Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
99M1121-20-2/6-0
Alias/AKA:
4112813001
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Conductor Material:
Tin-Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
The TE Connectivity / Raychem Brand part 99M1121-20-2/6-0 is a high-quality electrical wire designed for a wide range of applications. It features a durable construction that ensures optimal performance and reliability. With a length of 20-2/6-0, this wire is suitable for various electrical projects, making it a versatile choice. Whether you need to connect components, power devices, or install lighting systems, the 99M1121-20-2/6-0 provides excellent conductivity and insulation properties, ensuring efficient electrical connections. Trust TE Connectivity / Raychem Brand for innovative and dependable electrical solutions.
Search Keywords:
99M112120260
IN STOCK:
665
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
821
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.08
$30.400
250
$3.85
$962.500
500
$3.72
$1,860.000
821
$3.67
$3,013.070
1,641
$3.61
$5,924.010
2,461
$3.56
$8,761.160
3,281
+
$3.51
$11,516.310
Product Guides
CUSTOMERS
ALSO BOUGHT
26ET61-T
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (...
1051638-1
2031 5002 00
H-82
Res Accessories Panel Steel
M85049/86-10N03
Banding Backshell 45° 10 Shell Size Electroless Nickel Aluminum
44A1121-20-92/96-9
High Performance Cable 2Conductors 20AWG 3.76mm 600VAC White Tape and Reel