help desk software
DATA SHEET

A61135-000

TE Connectivity / Raychem Brand

NC-076191-10-9 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
A61135-000
Alias/AKA:
NC-076191-10-9
RoHS:
Yes
HTS:
5807101500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Box
Color:
White
Life Cycle:
Discontinued
NC-076191-10-9
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 19.10 mm
  • Label Width = 7.60 mm
  • Nylon Cloth Material
  • NC Series
Search Keywords:
A61135000
  This product is discontinued, but still in stock
IN STOCK: 134
Can Ship immediately
You may purchase in-stock quantity up to 134
Minimum Order:
500
Available in less than min:
134
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1121
$0.1121
500
$0.1019
$50.9500
2,500
$0.0715
$178.7500
7,500
$0.0658
$493.5000
30,000
$0.0627
$1,881.0000
50,000
$0.0624
$3,120.0000
100,000
$0.0621
$6,210.0000
150,000
$0.0618
$9,270.0000
250,000 +
$0.0615
$15,375.0000
Tools/3D Models
Product Guides