Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
A67027-000
Alias/AKA:
WP-508064-10-9
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Roll
Color:
White
WP-508064-10-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 6.40 mm
- Label Width = 50.80 mm
- Polyester Material
- WP Series
Search Keywords:
A67027000
IN STOCK:
0
MOQ for out of Stock Qty:
37500
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
37,500
$0.0819
$3,071.250
75,000
$0.0434
$3,255.000
112,500
$0.0305
$3,431.250
150,000
+
$0.0299
$4,485.000