ATUM-12/3-0-STK
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ATUM-12/3-0-STK
Alias/AKA:
NB09012001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
Tubing
Body Material:
Irradiated Modified Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
11.81 KV/mm
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
3 mm
Inside Diameter Before Shrinking:
12 mm
ATUM tubing is radiation-crosslinked, heat-shrinkable, and adhesive-lined to provide environmental sealing in a wide
variety of electrical applications. The product is typically used to seal connector backshells and cable breakouts and to repair damaged c
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ATUM
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords:
ATUM1230STK
IN STOCK:
6,161
Can Ship immediately
On Order:
2,600
can ship 12/25/24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$17.51
$17.510
10
$9.61
$96.100
25
$8.75
$218.750
50
$8.29
$414.500
100
$8.09
$809.000
250
$7.92
$1,980.000
500
+
$7.80
$3,900.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
DR-25-1/4-0-SP
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.25 " - 6.4 mm - Black - ...
462A011-25/86-0
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black
RW-175-2-X-STK
Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick
562A022-25-0
Cable Accessories Transition Fluid Resistant Modified Elastomer
S03-08-R
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...