help desk software
DATA SHEET

ATUM-24/6-0-STK

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ATUM-24/6-0-STK
Alias/AKA:
NB10132001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
Tubing
Body Material:
Irradiated Modified Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
11.81 KV/mm
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
6 mm
Inside Diameter Before Shrinking:
24 mm
TE Connectivity's Raychem Brand part NB10132001, ATUM-24/6-0-STK, is a reliable and versatile heat shrink tubing with exceptional electrical and mechanical properties. Designed to provide superior protection to cables and wires in a variety of applications, it is made from a high-grade cross-linked polyolefin material for excellent resistance against harsh environmental conditions, chemicals, and abrasions.The ATUM-24/6-0-STK heat shrink tubing features a 3:1 shrink ratio that allows for easy installation and ensures a tight, secure fit around the cable or wire it is applied to. With a wide operating temperature range of -55°C to 135°C (-67°F to 275°F), it can withstand extreme temperatures without compromising its durability or performance.This heat shrink tubing is stacked in a convenient manner, making it easy to cut to the desired length and install. It is perfect for applications such as insulation, strain relief, and environmental protection of cables and wires in automotive, aerospace, industrial, and electronic industries.Choose TE Connectivity's Raychem Brand ATUM-24/6-0-STK heat shrink tubing for reliable and long-lasting cable protection that meets the highest industry standards.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = ATUM
  • Product Source = U.K., U.S.
  • Semiflexible
  • Thin Wall Style
Search Keywords:
ATUM2460STK
IN STOCK: 585
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.65
$24.650
5
$16.57
$82.850
10
$16.40
$164.000
25
$16.24
$406.000
50
$16.08
$804.000
100
$15.91
$1,591.000
250 +
$15.76
$3,940.000
Tools/3D Models
Product Guides