B-040-20-N
TE Connectivity / Raychem BrandCable Accessories Coaxial Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-040-20-N
Alias/AKA:
440727-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Coaxial Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Polyvinylidene Fluoride
The TE Connectivity/Raychem B-040-20-N is a high-quality coaxial solder sleeve shield terminator designed for use in cable assemblies. Made of durable polyvinylidene fluoride material, this transparent blue terminator provides a reliable and secure connection for coaxial cables. Perfect for a wide range of applications, this terminator ensures optimal performance and protection for your cables.
Product Highlights:
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 179, 316
- Jacket Outer Diameter = 4.40 mm
- Shield O.D. (Min.) = 1.50 - 2.80 mm
- Dielectric O.D. Max. = 1.20 - 2.50 mm
Search Keywords:
B04020N
IN STOCK:
2,504
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
5
$6.29
$31.450
25
$5.15
$128.750
50
$5.08
$254.000
100
$5.00
$500.000
300
$4.93
$1,479.000
500
$4.85
$2,425.000
1,000
$4.78
$4,780.000
2,500
+
$4.71
$11,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658673-1
D-Sub Connector Housing - Plug for Male Contacts - 62 Position - 3 Rows - Shell Size 4 - S...
030-2488-017
D-Sub Contact Socket Contact - 24 to 26 AWG - Crimp Termination.
282090-1
AMP SUPERSEAL 1.5 SERIES 6P PL
30-3510-12
Handle, Offset Handle, Round Aluminum
282764-1
JPT SPLASH-PROOF FEM.CONN4 POS