help desk software
DATA SHEET

B-040-22-N

TE Connectivity / Raychem Brand

Coaxial Terminal 22AWG Silver Blue F 30mm Tin .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-040-22-N
Alias/AKA:
005299-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Coaxial Terminator
Color:
Transparent Blue
Body Material:
Silver
The TE Connectivity / Raychem Brand B-040-22-N is a reliable and high-quality Coaxial Terminal designed for secure and efficient connections. With a 22AWG silver-plated copper conductor, this terminal ensures optimal conductivity and minimal signal loss. The blue F insulation provides protection and durability, making it suitable for various applications. Featuring a tin plating with a length of 30mm, this terminal offers corrosion resistance and easy installation. Trust in the TE Connectivity / Raychem Brand B-040-22-N to deliver exceptional performance and seamless connectivity in your coaxial connections.
Product Highlights:
  • Terminate To Coaxial Cable
  • Coaxial Cable Type (RG/U or Mfg.) = 179, 316
  • Jacket Outer Diameter = 4.40 mm
  • Shield O.D. (Min.) = 1.50 - 2.80 mm
  • Dielectric O.D. Max. = 1.20 - 2.50 mm
Search Keywords:
B04022N
IN STOCK: 24,581
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.477
$27.385
25
$3.711
$92.775
50
$3.419
$170.950
100
$3.012
$301.200
300
$2.935
$880.500
500
$2.906
$1,453.000
1,000
$2.877
$2,877.000
2,500 +
$2.848
$7,120.000
Tools/3D Models
Product Guides