B-040-24-N
TE Connectivity / Raychem BrandCoaxial Terminal Silver PIN 35.9mm Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-040-24-N
Alias/AKA:
120411-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Coaxial Terminator
Color:
Transparent Blue
Body Material:
Silver
The TE Connectivity / Raychem Brand B-040-24-N is a high-quality Coaxial Terminal featuring a Silver PIN with a length of 35.9mm. The terminal is designed to provide optimal conductivity and reliable performance in various applications. With a durable construction and a tin coating, this terminal ensures long-lasting durability and resistance to corrosion. This reliable and efficient coaxial terminal is perfect for use in telecommunications, aerospace, and other demanding industries.
Product Highlights:
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 179, 316
- Jacket Outer Diameter = 4.40 mm
- Shield O.D. (Min.) = 1.50 - 2.80 mm
- Dielectric O.D. Max. = 1.20 - 2.50 mm
Search Keywords:
B04024N
IN STOCK:
2,889
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
5
$7.88
$39.400
25
$3.77
$94.250
50
$3.46
$173.000
100
$3.05
$305.000
300
$2.97
$891.000
500
$2.92
$1,460.000
1,000
$2.87
$2,870.000
2,500
+
$2.83
$7,075.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1717831-1
SEMI HARD TRAY AND EMBOSS TAPE SUPPLY MINI PCI EXPRESS CONNECTOR ASSEMBLY
66601-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold...
B-020-22-N
Connector Terminals, Coaxial Terminator Polyvinylidene Fluoride Transparent Blue
381A302-71/42-0
Heat Shrink Boot - 2:1 (Y) Type - 1.350" (34.29mm) / 0.449" (11.40mm) Large Dia - 0.902" (...
B-040-20-N
Cable Accessories Coaxial Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transpar...