help desk software
DATA SHEET

B-041-28-N

TE Connectivity / Raychem Brand

Cable Accessories Cable Termination Polyvinylidene Fluoride Transparent Blue .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-041-28-N
Alias/AKA:
178139-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Cable Termination
Color:
Blue
Body Material:
Polyvinylidene Fluoride
Cable Accessories Cable Termination Polyvinylidene Fluoride Transparent Blue
Product Highlights:
  • Terminate To Coaxial Cable
  • Coaxial Cable Type (RG/U or Mfg.) = 179, 316
  • Jacket Outer Diameter = 4.40 mm
  • Shield O.D. (Min.) = 1.50 - 2.80 mm
  • Dielectric O.D. Max. = 1.20 - 2.50 mm
Search Keywords:
B04128N
IN STOCK: 90
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.50
$67.500
25
$13.00
$325.000
50
$12.49
$624.500
100
$8.99
$899.000
150
$8.46
$1,269.000
300
$7.98
$2,394.000
450
$7.40
$3,330.000
600 +
$6.69
$4,014.000
Tools/3D Models
Product Guides