B-051-02-01
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Termination Cross-Linked Polyolefin Transparent Clear
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-051-02-01
Alias/AKA:
696681-000
RoHS:
No
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Type:
Solder Sleeve Shield Termination
Color:
Transparent Clear
Connector Terminals Solder Sleeve Shield Termination Cross-Linked Polyolefin Transparent Clear
Search Keywords:
B0510201
IN STOCK:
4,468
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
56 Weeks
Quantity
Unit Price
Ext. Price
1
$23.24
$23.240
10
$19.06
$190.600
25
$18.67
$466.750
50
$18.39
$919.500
100
$18.07
$1,807.000
150
$16.94
$2,541.000
200
+
$14.70
$2,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202C621-50-0
Heat Shrink Molded Boot ST Flexible VPB Black
222K132-100/180-0
Molded Parts
301A022-100-0
Heat Shrink Boot - T Shape - Shell Size 22 - (3) 0.520" (13.21mm)/0.272" (6.91mm) Diameter...
382A034-100-0
Heat Shrink Transition Y Style Flexible Polyolefin Black
D-436-61
Cable Accessories Splice Terminal 16-26AWG Copper Alloy Yellow 23.5mm Tin Bag/Box