B-106-1402
TE Connectivity / Raychem BrandRing Tongue Terminal 14-16AWG 33.02mm 7.87mm Tin Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-106-1402
Alias/AKA:
123339-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Dimension:
33.02 x 7.87 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
-55 to 125 °C
The TE Connectivity / Raychem Brand part B-106-1402 is a high-quality ring tongue terminal designed for secure electrical connections. It is suitable for use with 14-16 AWG wires and features a standard size of 33.02mm and width of 7.87mm. The terminal is crafted from durable materials and coated with tin, ensuring reliable conductivity and resistance to corrosion. This terminal comes in a convenient box packaging, making it easy to store and access when needed. Suitable for various applications and industries, the TE Connectivity / Raychem Brand part B-106-1402 is a dependable choice for your electrical projects.
Search Keywords:
B1061402
IN STOCK:
18,322
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$0.6664
$16.660
250
$0.5348
$133.700
500
$0.4813
$240.650
1,000
$0.4657
$465.700
3,000
$0.4587
$1,376.100
5,000
$0.4518
$2,259.000
8,000
$0.4451
$3,560.800
15,000
+
$0.4384
$6,576.000
Product Guides
CUSTOMERS
ALSO BOUGHT
B-106-1401
Ring Tongue Terminal 18-22AWG Tin Box
B-106-1501
Ring Tongue Terminal 18-22AWG Copper Red Tin Package
B-106-1403
Ring Tongue Terminal 10-12AWG 38.1mm 7.87mm Tin Box
B-106-1502
Ring Tongue Terminal 14-16AWG Copper Blue 35.05mm Tin Box
B-106-1601
Ring Tongue Terminal 18-22AWG Tin Box