B-106-1403
TE Connectivity / Raychem BrandRing Tongue Terminal 10-12AWG 38.1mm 7.87mm Tin Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-106-1403
Alias/AKA:
164581-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Dimension:
38.1 x 7.87 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
-55 to 125 °C
The TE Connectivity / Raychem Brand part B-106-1403 is a reliable and versatile ring tongue terminal designed for efficient electrical connections. It is compatible with wires ranging from 10 to 12 AWG, making it suitable for a variety of applications. The terminal has a length of 38.1mm and a width of 7.87mm, ensuring a secure fit. Made from high-quality material, it offers excellent durability and conductivity. Additionally, this terminal is coated with tin, providing corrosion resistance and ensuring long-lasting performance. With its convenient tin box packaging, the B-106-1403 is an ideal choice for professionals seeking a dependable and efficient terminal solution.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DuraSeal
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
B1061403
IN STOCK:
29,674
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1.801
$1.801
25
$1.637
$40.925
250
$1.355
$338.750
500
$1.093
$546.500
1,000
$1.034
$1,034.000
2,500
$0.985
$2,462.500
5,000
$0.933
$4,665.000
7,500
$0.923
$6,922.500
10,000
+
$0.914
$9,140.000
Product Guides