help desk software
DATA SHEET

B-106-1501

TE Connectivity / Raychem Brand

Ring Tongue Terminal 18-22AWG Copper Red Tin Package

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-106-1501
Alias/AKA:
952651-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
125(Max) °C
Ring Tongue Terminal 18-22AWG Copper Red Tin Package
Search Keywords:
B1061501
IN STOCK: 6,614
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.017
$50.850
250
$0.703
$175.750
1,000
$0.567
$567.000
3,000
$0.544
$1,632.000
5,000
$0.522
$2,610.000
8,000
$0.517
$4,136.000
10,000
$0.510
$5,100.000
15,000 +
$0.505
$7,575.000
Tools/3D Models
Product Guides