B-106-1502
TE Connectivity / Raychem BrandRing Tongue Terminal 14-16AWG Copper Blue 35.05mm Tin Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-106-1502
Alias/AKA:
084289-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
-55 to 125 °C
The TE Connectivity / Raychem Brand part B-106-1502 is a high-quality ring tongue terminal designed for reliable electrical connections. It is specifically designed for 14-16AWG copper wires and features a blue color for easy identification. The terminal is made of durable copper material with a tin coating for enhanced conductivity and corrosion resistance. With a length of 35.05mm, this terminal offers a secure and professional connection. It comes in a convenient tin box packaging for easy storage and organization. Whether for industrial applications or DIY projects, this ring tongue terminal ensures a dependable and efficient electrical connection.
Search Keywords:
B1061502
IN STOCK:
6,302
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$0.6650
$16.625
250
$0.5329
$133.225
500
$0.4796
$239.800
1,000
$0.4640
$464.000
3,000
$0.4594
$1,378.200
5,000
$0.4548
$2,274.000
8,000
$0.4502
$3,601.600
15,000
+
$0.4457
$6,685.500
Product Guides
CUSTOMERS
ALSO BOUGHT
31NT91-7
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT),...
B-106-1401
Ring Tongue Terminal 18-22AWG Tin Box
B-106-1402
Ring Tongue Terminal 14-16AWG 33.02mm 7.87mm Tin Box
B-106-1501
Ring Tongue Terminal 18-22AWG Copper Red Tin Package
B-106-1601
Ring Tongue Terminal 18-22AWG Tin Box