B-106-1601
TE Connectivity / Raychem BrandRing Tongue Terminal 18-22AWG Tin Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-106-1601
Alias/AKA:
224793-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
125(Max) °C
The TE Connectivity / Raychem Brand B-106-1601 is a reliable and high-quality ring tongue terminal designed specifically for use with 18-22 AWG wire. Made with a durable tin-plated finish, this terminal offers excellent conductivity and corrosion resistance, ensuring a long-lasting and secure connection. Featuring a convenient box packaging, this terminal is ideal for use in a wide range of applications, including automotive, industrial, and electrical projects. Its ring tongue design allows for easy installation and provides a secure and stable connection for improved signal transfer. Trust TE Connectivity / Raychem Brand's B-106-1601 ring tongue terminal for all your wiring needs.
Search Keywords:
B1061601
IN STOCK:
12,350
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$0.9287
$23.218
250
$0.5727
$143.175
500
$0.5610
$280.500
1,000
$0.5527
$552.700
3,000
$0.5278
$1,583.400
5,000
$0.5171
$2,585.500
8,000
$0.5083
$4,066.400
15,000
+
$0.4995
$7,492.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1241394-1
Socket Contact - MCP Series - 17 to 20 AWG - Tin Contact Finish - Crimp Termination.
3-520106-2
Quick Disconnect Terminal - Ultra-Fast 250 Series - Male Quick Disconnect - 6.35mm x 0.81m...
776273-1
Rectangular Connector Housing - Plug - Female Socket - 14 Position - 3 Rows - Latch Holder...
39-00-0431
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
B-106-1401
Ring Tongue Terminal 18-22AWG Tin Box