B-106-1992
TE Connectivity / Raychem BrandRing Tongue Terminal 14-16AWG Copper Blue 44mm Tin Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-106-1992
Alias/AKA:
857409-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
-55 to 125 °C
The TE Connectivity / Raychem Brand part B-106-1992 is a Ring Tongue Terminal designed for 14-16AWG copper wires. It features a blue color and is coated with a 44mm thick layer of tin for enhanced corrosion resistance. This terminal is commonly used for electrical connections in various industrial applications. It comes in a convenient package and is easy to install, making it an excellent choice for reliable and long-lasting wire connections.
Search Keywords:
B1061992
IN STOCK:
2,625
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.660
$41.500
250
$1.498
$374.500
500
$1.245
$622.500
1,000
$1.024
$1,024.000
3,000
$0.985
$2,955.000
5,000
$0.943
$4,715.000
8,000
$0.934
$7,472.000
10,000
+
$0.922
$9,220.000
Product Guides