help desk software
DATA SHEET

B-106-1993

TE Connectivity / Raychem Brand

Ring Tongue Terminal 10-12AWG Copper Yellow Tin Package

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-106-1993
Alias/AKA:
201451-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
125(Max) °C
Ring Tongue Terminal 10-12AWG Copper Yellow Tin Package
Search Keywords:
B1061993
IN STOCK: 3,855
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.030
$50.750
100
$1.675
$167.500
250
$1.656
$414.000
500
$1.502
$751.000
1,000
$1.268
$1,268.000
2,500
$1.171
$2,927.500
5,000
$1.142
$5,710.000
7,500 +
$1.127
$8,452.500
Tools/3D Models
Product Guides