B-106-2502
TE Connectivity / Raychem BrandSpade Tongue Terminal 14-16AWG Copper Blue 35.05mm Tin Package
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-106-2502
Alias/AKA:
533141-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.83 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
-55 to 125 °C
Spade Tongue Terminal 14-16AWG Copper Blue 35.05mm Tin Package
Search Keywords:
B1062502
IN STOCK:
45
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.150
$28.750
250
$0.804
$201.000
500
$0.735
$367.500
1,250
$0.712
$890.000
2,500
$0.691
$1,727.500
3,750
$0.680
$2,550.000
5,000
+
$0.670
$3,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
222D921-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin
1-66598-1
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact with 3...
44A0811-4-9
High Performance Cable 4AWG 8.13mm Tin Plated Copper White 600VAC
211102-1
CPC RECEPT ASSEMBLY SIZE 11-4
TMS-SCE-1/8-2.0-S3-4
TMS-SCE-1/8-2.0-S3-4