B-106-3631
TE Connectivity / Raychem BrandQuick Disconnect Terminal 18-22AWG Brass Red F 30.48mm Tin Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-106-3631
Alias/AKA:
518553-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.14 mm²
Stud Size:
N/A
Dimension:
30.48 x 6.35 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-55 to 125 °C
TE Connectivity / Raychem Brand part B-106-3631 is a high-quality quick disconnect terminal designed for efficient electrical connections. This terminal is carefully crafted using durable brass material with a red-colored insulator for quick identification. With a wire gauge range of 18-22AWG, this terminal ensures a secure and reliable connection. The 30.48mm tin box packaging makes it convenient to store and transport. Trust TE Connectivity / Raychem Brand's B-106-3631 for all your quick disconnect terminal needs.
Product Highlights:
- Proprietary Name = DuraSeal
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
- Insulation Diameter = 4.06 [.160] Max. mm [in]
Search Keywords:
B1063631
IN STOCK:
2,267
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.140
$28.500
250
$0.585
$146.250
500
$0.578
$289.000
1,000
$0.561
$561.000
3,000
$0.546
$1,638.000
5,000
$0.537
$2,685.000
8,000
$0.531
$4,248.000
10,000
+
$0.526
$5,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
323975
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-24 AWG Natural
36922
TERMINAL,SOLIS R 2/0 5/16
B-106-1401
Ring Tongue Terminal 18-22AWG Tin Box
B-106-1402
Ring Tongue Terminal 14-16AWG 33.02mm 7.87mm Tin Box
B-106-1501
Ring Tongue Terminal 18-22AWG Copper Red Tin Package