help desk software
DATA SHEET

B-106-4631

TE Connectivity / Raychem Brand

Tab Terminal 18-22AWG Brass Red Tab Tin Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-106-4631
Alias/AKA:
514711-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Tab Terminal
Gender:
M
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-55 to 125 °C
Tab Terminal 18-22AWG Brass Red Tab Tin Box
Search Keywords:
B1064631
IN STOCK: 10,661
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.66
$16.500
250
$0.64
$160.000
500
$0.62
$310.000
1,000
$0.58
$580.000
3,000
$0.56
$1,680.000
5,000
$0.54
$2,700.000
8,000
$0.52
$4,160.000
15,000 +
$0.50
$7,500.000
Tools/3D Models
Product Guides