B-150-33
TE Connectivity / Raychem BrandHeat Shrink Solder Sleeve ST Cross Linked Polyolefin Thin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-150-33
Alias/AKA:
718157-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Solder Sleeve
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
The TE Connectivity / Raychem B-150-33 Heat Shrink Solder Sleeve is a high-performance solution for securely connecting and protecting electrical connections in various applications. Made from cross-linked polyolefin, this thin yet durable sleeve provides excellent insulation and resistance to harsh environmental conditions.Designed with convenience in mind, the B-150-33 features a unique solder preform that ensures a reliable and consistent solder joint. The heat shrink property of the sleeve allows for easy installation and secure bonding, ensuring a strong and long-lasting connection.Ideal for use in industries such as automotive, aerospace, and telecommunications, this heat shrink solder sleeve is a reliable choice for applications where space is limited and a tight, secure connection is essential. Trust in TE Connectivity and the Raychem brand for high-quality, innovative solutions that meet the demands of today's modern electrical systems.
Search Keywords:
B15033
IN STOCK:
35
Can Ship immediately
On Order:
200
can ship 3/24/25
MOQ for out of Stock Qty:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$54.95
$54.950
10
$35.49
$354.900
25
$34.39
$859.750
50
$33.34
$1,667.000
100
$32.84
$3,284.000
150
$32.34
$4,851.000
200
+
$31.86
$6,372.000
Product Guides