B-155-06
TE Connectivity / Raychem BrandSolder Shrink Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-155-06
Alias/AKA:
E21385-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Pack
Type:
Solder Sleeve Shield Termination
Color:
Transparent Clear
Body Material:
Cross-Linked Modified Polyolefin
The B-155-06 Solder Shrink Solder Sleeve is a durable and reliable solution for creating a secure and waterproof electrical connection. Constructed with cross-linked modified polyolefin, this transparent clear sleeve efficiently shrinks around the joint upon heating, creating a tight seal that protects against moisture and corrosion. Designed for ease of use, simply insert your wires, apply heat, and watch as the sleeve shrinks to provide a strong, soldered connection. Perfect for automotive, marine, and aerospace applications, this solder sleeve ensures long-lasting performance in even the harshest environments.
Search Keywords:
B15506
IN STOCK:
1,904
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$1.68
$16.800
100
$1.49
$149.000
300
$1.47
$441.000
500
$1.45
$725.000
1,000
$1.43
$1,430.000
2,500
$1.39
$3,475.000
5,000
$1.36
$6,800.000
7,500
+
$1.34
$10,050.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
B-155-07
Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
1-770987-0
Contact - Mini Universal MATE-N-LOK Series - Pin - Crimp - 18 AWG - Gold Plated Contacts.
1-770988-0
Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp / Solder - 18 AWG - Gold Plate...
794758-1
This Single Wire Seal from TE’s Mini-Universal MATE-N-LOK Sealed Connector System series f...
794772-2
02P MINI UMNL SEAL,DIE CUT