B-155-07
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-155-07
Alias/AKA:
A88975-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve Shield Termination
Color:
Transparent Clear
Body Material:
Cross-Linked Modified Polyolefin
The TE Connectivity / Raychem Brand part B-155-07 is a high-quality solder sleeve designed for seamless connector terminal installations. Made from cross-linked modified polyolefin material, this transparent clear sleeve provides excellent protection and insulation for wires and cables. Its unique design allows for easy and efficient soldering, ensuring a secure and reliable electrical connection. Ideal for a wide range of applications, this solder sleeve is a trusted solution for professionals in the electronics industry.
Search Keywords:
B15507
IN STOCK:
14
Ships today, if you order in
You may purchase in-stock quantity up to 14
Minimum Order:
100
Available in less than min:
14
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$1.216
$1.216
100
$1.105
$110.500
300
$1.078
$323.400
500
$1.054
$527.000
1,000
$1.024
$1,024.000
2,500
$1.014
$2,535.000
5,000
$0.790
$3,950.000
7,500
$0.782
$5,865.000
10,000
+
$0.775
$7,750.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
0443167251
Snap On Free Hanging Ferrite Core - 225Ohm @ 100MHz - ID 0.400" Dia (10.16mm) - OD 0.870" ...
0431164181
Snap On Free Hanging Ferrite Core - 260Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.220" ...
0444164951
Snap On Free Hanging Ferrite Core - 245Ohm @ 100MHz - ID 0.201" Dia (5.11mm) - OD 0.680" W...
0461164181
Snap On Free Hanging Ferrite Core - 205Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.220" ...
B-155-06
Solder Shrink Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear