B-155-3801
TE Connectivity / Raychem BrandCable Accessories Wire Terminator Thermoplastic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-155-3801
Alias/AKA:
D34796-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Wire Terminator
Color:
N/A
Body Material:
Cross-Linked Polyolefin
TE Connectivity's Raychem Brand part B-155-3801 is a high-quality cable accessory used for wire termination. Crafted with durable thermoplastic material, this terminator provides a reliable and secure connection for your cables. Whether you're working on a commercial or industrial project, this Wire Terminator ensures optimal performance and long-lasting functionality. Trust TE Connectivity's Raychem Brand for superior cable accessories that meet your high standards.
Search Keywords:
B1553801
IN STOCK:
200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$1.080
$108.000
300
$1.069
$320.700
500
$0.976
$488.000
1,000
$0.842
$842.000
2,500
$0.786
$1,965.000
5,000
$0.730
$3,650.000
7,500
$0.723
$5,422.500
10,000
+
$0.695
$6,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
B-155-3803
Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
B-155-3809
Connector Terminals Solder Sleeve Cross-Linked Polyolefin Transparent Clear
P005-010
Heavy-Duty Power Extension Cord, 15A, 14AWG (IEC-320-C14 to IEC-320-C13), 10-ft.
734-104/037-000
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 100% ...
RT-50C
AC-DC Triple output enclosed power supply; Output +5Vdc at 4A +15Vdc at 1.5A -15Vdc at 0.5