B-155-3803
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-155-3803
Alias/AKA:
E38778-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Solder Sleeve One Step Shield Terminator
Color:
Transparent Clear
The TE Connectivity / Raychem Brand part B-155-3803 is a high-quality connector terminal with a solder sleeve design. Made from cross-linked modified polyolefin material, this terminal offers excellent durability and resistance to environmental factors. The transparent clear color allows for easy visual inspection during installation. This connector terminal provides secure and reliable connections, making it ideal for various applications where reliable electrical connections are critical.
Search Keywords:
B1553803
IN STOCK:
10,608
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
925
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.098
$27.450
250
$0.860
$215.000
500
$0.809
$404.500
925
$0.801
$740.925
1,850
$0.793
$1,467.050
2,775
$0.785
$2,178.375
3,700
+
$0.777
$2,874.900
Product Guides
CUSTOMERS
ALSO BOUGHT
B-155-3801
Cable Accessories Wire Terminator Thermoplastic
B-155-3809
Connector Terminals Solder Sleeve Cross-Linked Polyolefin Transparent Clear
P005-010
Heavy-Duty Power Extension Cord, 15A, 14AWG (IEC-320-C14 to IEC-320-C13), 10-ft.
734-104/037-000
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 100% ...
RT-50C
AC-DC Triple output enclosed power supply; Output +5Vdc at 4A +15Vdc at 1.5A -15Vdc at 0.5