B-155-3809
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Cross-Linked Polyolefin Transparent Clear .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-155-3809
Alias/AKA:
A49199-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Type:
Solder Sleeve One Step Shield Terminator
Color:
Transparent Clear
The TE Connectivity / Raychem Brand part B-155-3809 is a reliable and high-quality connector terminal with solder sleeves. It is made from cross-linked polyolefin, providing exceptional durability and resistance against various environmental conditions. The transparent clear design allows for easy visual inspection and ensures secure and precise connections. Perfect for a wide range of applications, this connector terminal offers effortless installation and guarantees long-lasting performance.
Search Keywords:
B1553809
IN STOCK:
829
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$2.839
$141.950
100
$2.628
$262.800
250
$2.322
$580.500
500
$2.254
$1,127.000
750
$2.231
$1,673.250
1,000
+
$1.753
$1,753.000
Product Guides
CUSTOMERS
ALSO BOUGHT
B-155-3801
Cable Accessories Wire Terminator Thermoplastic
B-155-3803
Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
P005-010
Heavy-Duty Power Extension Cord, 15A, 14AWG (IEC-320-C14 to IEC-320-C13), 10-ft.
734-104/037-000
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 100% ...
RT-50C
AC-DC Triple output enclosed power supply; Output +5Vdc at 4A +15Vdc at 1.5A -15Vdc at 0.5