B-155-9002
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-155-9002
Alias/AKA:
F40876-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Solder Sleeve
Dimension:
42 mm
Color:
Transparent Clear
Operating Temperature:
-55 to 125 °C
The TE Connectivity / Raychem Brand part B-155-9002 is a highly reliable and efficient connector terminal solder sleeve. Manufactured from cross-linked modified polyolefin material, this transparent clear sleeve offers exceptional performance and durability. It provides a secure and strong connection for electrical wires, ensuring a long-lasting and efficient connection. The transparent design allows for easy visual inspection, ensuring accurate installation. This solder sleeve is an ideal choice for various applications that require a reliable and transparent connection solution.
Search Keywords:
B1559002
IN STOCK:
26,852
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7577
$75.770
300
$0.6292
$188.760
1,000
$0.5371
$537.100
2,500
$0.5026
$1,256.500
5,000
$0.4951
$2,475.500
7,500
$0.4876
$3,657.000
10,000
$0.4803
$4,803.000
15,000
+
$0.4731
$7,096.500
Product Guides
CUSTOMERS
ALSO BOUGHT
207445-3
SEALING CAP ASSY, 17,CPC ROHS Compliant
320564
TERMINAL,PIDG R 16-14 3/8
323975
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-24 AWG Natural
324046
TERMINAL,T-N R 6 10
5747840-3
D Sub Connector - DB9 - Size 1 - 9 Contacts - Plug - Through Hole - Right Angle - Front Me...