B-155-9004
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-155-9004
Alias/AKA:
C21881-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Solder Sleeve One Step Wire Terminator
Color:
Transparent Clear
Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
Search Keywords:
B1559004
IN STOCK:
611
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$1.556
$155.600
300
$1.510
$453.000
500
$1.444
$722.000
1,000
$1.259
$1,259.000
2,500
$1.200
$3,000.000
5,000
$1.034
$5,170.000
7,500
$1.024
$7,680.000
10,000
+
$1.014
$10,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
132102-1
SOLIS, RT, 4, M5
91500-1
Hand Crimper Tool For Rectangular Contacts - 14 to 20 AWG - Ratchet - Side Entry.
ABMM-A-C
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...
91521-1
Hand Crimper Tool Backplane and Circular Contacts