help desk software
DATA SHEET

BSTS-04X25

TE Connectivity / Raychem Brand

Heat Shrink Tubing - 3:1 - Black - ID: 10.16mm (0.400in) - Len: 7.5m (25ft)

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
BSTS-04X25
Alias/AKA:
CB5002-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Type:
Tubing
Body Material:
Polymer
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:01
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
3.81mm (0.150in)
Inside Diameter Before Shrinking:
10.16mm (0.400in)
Heat Shrink Tubing - 3:1 - Black - ID: 10.16mm (0.400in) - Len: 7.5m (25ft)
Search Keywords:
BSTS04X25
IN STOCK: 13
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.89
$55.890
5
$54.79
$273.950
10
$50.90
$509.000
25
$50.39
$1,259.750
50
$42.57
$2,128.500
100
$36.71
$3,671.000
250 +
$35.82
$8,955.000
Tools/3D Models
Product Guides