help desk software
DATA SHEET

C58158-000

TE Connectivity / Raychem Brand

WP-089047-10-9 .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
C58158-000
Alias/AKA:
WP-089047-10-9
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Roll
Color:
White
The TE Connectivity / Raychem Brand part C58158-000, also known as the WP-089047-10-9, is a high-quality electrical connector designed for a wide range of applications. This connector ensures reliable and secure connections, making it ideal for use in industries such as automotive, aerospace, telecommunications, and more. With its durable construction and superior performance, the C58158-000 delivers excellent electrical conductivity and resistance to environmental factors such as moisture, heat, and vibration. Whether you need to connect wires, cables, or other electrical components, this TE Connectivity / Raychem Brand connector is a trusted solution that guarantees optimal performance and reliability.
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 4.70 mm
  • Label Width = 8.90 mm
  • Polyester Material
  • WP Series
Search Keywords:
C58158000
IN STOCK: 240,170
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10,000
$0.0120
$120.000
30,000
$0.0109
$327.000
50,000
$0.0090
$450.000
100,000
$0.0089
$890.000
150,000
$0.0087
$1,305.000
250,000
$0.0085
$2,125.000
500,000 +
$0.0083
$4,150.000
Tools/3D Models