Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
C73701-000
Alias/AKA:
WP-095080-25-9
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25000
Package Type:
Roll
Color:
White
TE Connectivity / Raychem Brand part C73701-000, also known as WP-095080-25-9, is a high-quality electrical wire and cable accessory. This part is designed to provide excellent performance and reliability, making it ideal for various applications in industries such as automotive, aerospace, and industrial equipment. Featuring advanced technology from TE Connectivity / Raychem Brand, this part is made with precision and meets the highest quality standards. It is specifically engineered to handle demanding conditions, including extreme temperatures, moisture, and vibrations. The C73701-000 is built to last, delivering exceptional durability and longevity in even the harshest environments. Its compact design allows for easy installation and flexibility in tight spaces. With its outstanding electrical conductivity and insulation properties, this part ensures efficient and safe operation. It is compatible with various wire sizes and types, providing versatility and convenience. Trust TE Connectivity / Raychem Brand part C73701-000 (WP-095080-25-9) for superior performance, long-lasting reliability, and excellent electrical connectivity.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 8.00 mm
- Label Width = 9.50 mm
- Polyester Material
- WP Series
Search Keywords:
C73701000
IN STOCK:
37,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
18750
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0450
$45.000
5,000
$0.0308
$154.000
10,000
$0.0305
$305.000
18,750
$0.0279
$523.125
37,500
$0.0270
$1,012.500
56,250
$0.0263
$1,479.375
75,000
+
$0.0259
$1,942.500