Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CB5059-000
Alias/AKA:
BSTS-20X25
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Type:
Tubing
Body Material:
Polymer
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
19.05mm (0.750in)
Inside Diameter Before Shrinking:
50.8mm (2.000in)
BSTS-20X25
Search Keywords:
CB5059000
IN STOCK:
0
MOQ for out of Stock Qty:
26
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
26
$279.16
$7,258.160
51
$150.22
$7,661.220
77
$102.64
$7,903.280
102
+
$100.59
$10,260.180