help desk software
DATA SHEET

CB5105-000

TE Connectivity / Raychem Brand

HRHF-125FR-10 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CB5105-000
Alias/AKA:
HRHF-125FR-10
RoHS:
Yes
HTS:
3926909985
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
5.6:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 90 °C
Life Cycle:
Discontinued
Introducing the TE Connectivity / Raychem CB5105-000, a high-quality heat shrink tubing part designed for a variety of applications. This tube features the short description HRHF-125FR-10, highlighting its flame-retardant properties and excellent resistance to heat. Ideal for protecting and insulating electrical connections, this product is a reliable choice for your wiring and cable management needs. Trust TE Connectivity / Raychem for durable, high-performance solutions.
Search Keywords:
CB5105000
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides