Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CB5147-000
Alias/AKA:
HRSR-175FR-10
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
5.6:1
Color:
Black
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
8 mm
Inside Diameter Before Shrinking:
44.45 mm
The TE Connectivity / Raychem CB5147-000 is a high-quality HRSR-175FR-10 heat shrink tubing. Designed for a wide range of applications, this heat shrink tubing provides excellent protection and insulation for wires and cables. With a shrink ratio of 2:1, it easily conforms to various shapes and sizes to ensure a secure and tight fit. The HRSR-175FR-10 heat shrink tubing is made from premium grade flame-retardant polyolefin material, offering superb resistance to heat, chemicals, and abrasion. It also meets various industry standards, including UL224 and MIL-DTL-23053/16, making it a reliable choice for demanding electrical projects.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HRSR
- Product Source = U.K., U.S.
- Semirigid
- Heavy Wall Style
Search Keywords:
CB5147000
IN STOCK:
181
Can Ship immediately
Factory Lead-Time
61 Weeks
Quantity
Unit Price
Ext. Price
1
$64.09
$64.090
5
$44.68
$223.400
10
$40.98
$409.800
25
$39.93
$998.250
50
$37.92
$1,896.000
100
$37.54
$3,754.000
250
+
$37.16
$9,290.000