help desk software
DATA SHEET

CB5157-000

TE Connectivity / Raychem Brand

HRSR-250FR-8/NM

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CB5157-000
Alias/AKA:
HRSR-250FR-8/NM
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
5.6:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 90 °C
HRSR-250FR-8/NM
Search Keywords:
CB5157000
IN STOCK: 0
MOQ for out of Stock Qty:
20
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$65.25
$1,305.000
40
$40.15
$1,606.000
60
$31.79
$1,907.400
80 +
$31.15
$2,492.000
Tools/3D Models