CES-1
TE Connectivity / Raychem BrandHeat Shrink Cable Entry Seal ST Polyolefin Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CES-1
Alias/AKA:
409534-001
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
Cable Entry Seal
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 90 °C
Heat-shrinkable cable entry seals (CES) provide a watertight, fume-tight seal where cables enter connection boxes, bulkheads, or other enclosures. The standard CES for thin-wall enclosures consists of nylon O-ring. To meet sealing requirements, all CESs have factory-applied adhesive that provides the seal to wire and cable jackets.
Product Highlights:
- Assembly
- Assembly Type = Cable Entry Seal
- Polyolefin Flame Retardant Material, Nylon Material
- Straight
- Product Style = Standard
Search Keywords:
CES1
IN STOCK:
253
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$12.50
$62.500
25
$11.04
$276.000
50
$10.59
$529.500
100
$10.43
$1,043.000
250
$10.11
$2,527.500
500
$9.47
$4,735.000
1,000
+
$9.33
$9,330.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
IUGN66-1-72-2.50
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC/80VDC
IUGN66-1-72-5.00
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/80VDC
37TB14F
Conn Terminal Block 28 POS 9.5mm Screw Panel Mount 15A
185026-1
JPT F REC 2.8 Contact SWS Sn