CES-2
TE Connectivity / Raychem BrandHeat Shrink Cable Entry Seal ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CES-2
Alias/AKA:
967279-001
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Cable Entry Seal
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 90 °C
The Heat Shrink Cable Entry Seal ST Polyolefin is a reliable and robust solution designed by TE Connectivity / Raychem Brand to effectively seal cables and wires. Made from high-quality polyolefin material, this cable entry seal provides excellent resistance to heat, moisture, and UV radiation. With a simple and efficient installation process, using a heat gun, it easily shrinks to create a tight and secure seal around the cables, ensuring enhanced protection against environmental elements and preventing dust, water, and other contaminants from penetrating the cable entry points. The Heat Shrink Cable Entry Seal ST Polyolefin is suitable for a wide range of applications, including electronics, telecommunications, automotive, and more, making it a must-have component for reliable cable management and cable sealing needs.
Product Highlights:
- Assembly
- Assembly Type = Cable Entry Seal
- Polyolefin Flame Retardant Material, Nylon Material
- Straight
- Product Style = Standard
Search Keywords:
CES2
IN STOCK:
360
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$11.30
$56.500
25
$10.75
$268.750
50
$10.39
$519.500
100
$10.02
$1,002.000
250
$9.87
$2,467.500
500
$9.23
$4,615.000
1,000
+
$8.73
$8,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CES-1
Heat Shrink Cable Entry Seal ST Polyolefin Automotive
382A023-25/86-0
Heat Shrink Transition Y Style Fluid Resistant Elastomer
CES-3
Heat Shrink Cable Entry Seal ST Polyolefin
CES-4
Heat Shrink Cable Entry Seal ST Polyolefin
132241
connector, rf coaxial, sma bulkhead crimp jack, for rg8x, LMR240 cable, 50 ohm