CES-2-T1
TE Connectivity / Raychem BrandHeat Shrink Cable Entry Seal ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CES-2-T1
Alias/AKA:
991265-001
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
Cable Entry Seal
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
2.79 mm
Inside Diameter Before Shrinking:
10.16 mm
Heat Shrink Cable Entry Seal ST Polyolefin
Product Highlights:
- Assembly
- Assembly Type = Cable Entry Seal
- Polyolefin Flame Retardant Material, Nylon Material
- Straight
- Product Style = Standard
Search Keywords:
CES2T1
IN STOCK:
0
On Order:
190
can ship 11/27/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$45.32
$45.320
5
$41.46
$207.300
10
$40.21
$402.100
25
$39.23
$980.750
50
$38.46
$1,923.000
75
$38.07
$2,855.250
100
+
$37.69
$3,769.000
Product Guides