CES-3
TE Connectivity / Raychem BrandHeat Shrink Cable Entry Seal ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CES-3
Alias/AKA:
912229-001
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Cable Entry Seal
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 90 °C
Raychem Heat-Shrinkable Cable-Entry Seals (CESs) provide a watertight, fume-tight seal where cables enter connection boxes, bulkheads, or other enclosures. CESs are available in two basic types: standard and threaded. The standard CES for thin-wall enclosures consists of a three-part assembly — a rigid plastic nylon nut, an O-ring, and a heat-shrinkable molded area. The CES for threadedhole applications is a onepart assembly that combines a tapered national pipe thread (NPT) in rigid plastic nylon with a heat-shrinkable molded area.
Product Highlights:
- Assembly
- Assembly Type = Cable Entry Seal
- Polyolefin Flame Retardant Material, Nylon Material
- Straight
- Product Style = Standard
Search Keywords:
CES3
IN STOCK:
473
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$21.46
$21.460
20
$14.57
$291.400
40
$13.52
$540.800
100
$12.59
$1,259.000
260
$12.40
$3,224.000
500
$11.98
$5,990.000
1,000
+
$11.80
$11,800.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
CES-1
Heat Shrink Cable Entry Seal ST Polyolefin Automotive
IUGN66-1-72-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
IUGN66-1-72-2.50
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC/80VDC
IUGN66-1-72-5.00
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/80VDC
37TB14F
Conn Terminal Block 28 POS 9.5mm Screw Panel Mount 15A