CES-4-T1
TE Connectivity / Raychem BrandHeat Shrink Cable Entry Seal ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CES-4-T1
Alias/AKA:
557732-001
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
Cable Entry Seal
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 90 °C
TE Connectivity's Raychem Brand CES-4-T1 is a heat shrink cable entry seal designed with high-performance ST polyolefin material. This cable entry seal provides an excellent solution for sealing and protecting cable connections in a variety of applications. The shrink ratio of the Raychem Brand CES-4-T1 allows for easy installation and provides a secure, watertight seal for cables. With its durable construction and reliable performance, this cable entry seal is an ideal choice for applications where heat shrink protection is required.
Product Highlights:
- Assembly
- Assembly Type = Cable Entry Seal
- Polyolefin Flame Retardant Material, Nylon Material
- Straight
- Product Style = Standard
Search Keywords:
CES4T1
IN STOCK:
145
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$85.15
$85.150
5
$68.92
$344.600
10
$65.39
$653.900
25
$62.90
$1,572.500
50
$61.88
$3,094.000
75
$61.27
$4,595.250
100
+
$60.09
$6,009.000
Product Guides