CM-SCE-1/2-4H-4
TE Connectivity / Raychem BrandCable Markers Printable Tie Cross Linked Polyolefin Yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CM-SCE-1/2-4H-4
Alias/AKA:
7175170001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
12.5 mm
Marker Type:
Printable
TE Connectivity's Raychem Brand Part CM-SCE-1/2-4H-4 is a set of cable markers designed to easily identify cables. These printable ties are made from durable cross-linked polyolefin material in a vibrant yellow color. This product is perfect for organizing and labeling cables in a professional manner.
Product Highlights:
- CM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Operating Temperature = -55 - 135 °C
Search Keywords:
CMSCE124H4
IN STOCK:
1,370
Ships today, if you order in
On Order:
12,000
can ship 11/27/24
Minimum Order:
250
Multiple:
250
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
250
$1.026
$256.500
500
$0.938
$469.000
1,000
$0.896
$896.000
2,500
$0.824
$2,060.000
5,000
$0.787
$3,935.000
7,500
$0.758
$5,685.000
10,000
$0.719
$7,190.000
15,000
+
$0.712
$10,680.000
Product Guides