CM-SCE-1/2-4H-9
TE Connectivity / Raychem BrandCable Accessories Marker Tag Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CM-SCE-1/2-4H-9
RoHS:
Yes
HTS:
3920992000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Pack
Type:
Marker Tag
Color:
White
Cable Accessories Marker Tag Polyolefin White
Product Highlights:
- CM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Operating Temperature = -55 - 135 °C
Search Keywords:
CMSCE124H9
IN STOCK:
50,450
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
250
$0.7242
$181.050
500
$0.6120
$306.000
1,000
$0.5916
$591.600
2,500
$0.5712
$1,428.000
5,000
$0.5508
$2,754.000
7,500
$0.5304
$3,978.000
10,000
$0.5100
$5,100.000
15,000
+
$0.4896
$7,344.000
Product Guides
CUSTOMERS
ALSO BOUGHT
324485
SPARE WIRE CAP,RED .080-.115 INS.
328307
Terminal Butt Splice - Closed End - Single Opening Connector - Crimp - 18-22 AWG - Red.
4TL1-5
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On -...
CM-SCE-TP-1/4-4H-9
Cable Marker - Printable - 0.41" W x 2.02" L (10.4mm x 51.4mm) Size - 0.200" to 0.492" (5....
HT-SCE-1/2-2.0-9
Cable Markers Printable Heat Shrink Fluoropolymer White