CM-SCE-1/4-4H-4
TE Connectivity / Raychem BrandCable Markers Printable Tie Cross Linked Polyolefin Yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CM-SCE-1/4-4H-4
Alias/AKA:
6101810001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
12.5 mm
Marker Type:
Printable
TE Connectivity's Raychem Brand CM-SCE-1/4-4H-4 is a high-quality cable marker that is designed for professional use. It is made from durable and reliable cross-linked polyolefin material, ensuring long-lasting performance. This cable marker features a bright yellow color, making it highly visible and easy to identify in various applications. With its printable surface, it allows for easy customization by adding printed labels or markers to provide clear identification of cables and wires. The CM-SCE-1/4-4H-4 cable marker also has a convenient tie design, allowing for quick and secure attachment to cables or wires. This versatile and practical solution is perfect for organizing and managing cables in industrial, commercial, or residential settings.
Search Keywords:
CMSCE144H4
IN STOCK:
4,189
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
250
$0.6637
$165.925
500
$0.6079
$303.950
1,000
$0.5147
$514.700
2,500
$0.4254
$1,063.500
5,000
$0.3600
$1,800.000
7,500
$0.3564
$2,673.000
10,000
$0.3122
$3,122.000
15,000
+
$0.3091
$4,636.500
Product Guides
CUSTOMERS
ALSO BOUGHT
322799
Ring Terminal Connector - 10 Stud Size - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width...
CM-SCE-1/2-4H-4
Cable Markers Printable Tie Cross Linked Polyolefin Yellow
HTCM-SCE-TP-1/2-4H-9
Cable Markers Printable Tie Cross Linked Fluoropolymer White
TMS-SCE-1-1/2-2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White