CM-SCE-TP-1/2-6H-4
TE Connectivity / Raychem BrandWire Marker - 0.80" W x 2.03" L (20.3mm x 51.5mm) Size - Cable Diameter 0.492" (12.50mm) and Over - Polyolefin (PO), Irradiated - Yellow. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CM-SCE-TP-1/2-6H-4
Alias/AKA:
C27444-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
12.5 mm
Marker Type:
Printable
The CM-SCE-TP-1/2-6H-4 from TE Connectivity / Raychem Brand yellow cable markers are flat, non-adhesive labels that can be used to identify large cables and wire bundles in particularly aggressive environments. Cable markers can be applied post cable termination using cable ties. Size of this cable markers are 0.80" W x 2.03" L (20.3mm x 51.5mm) and they are for 0.492" (12.50mm) cable diameter and over. Operating temperature range is from -55°C to 135°C.
Search Keywords:
CMSCETP126H4
IN STOCK:
4,580
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
Multiple:
250
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
250
$1.132
$283.000
500
$0.972
$486.000
1,000
$0.897
$897.000
1,500
$0.874
$1,311.000
2,000
+
$0.853
$1,706.000
Product Guides